
ZXCW6100S28TC | |
|---|---|
DigiKey Part Number | ZXCW6100S28TCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXCW6100S28TC |
Description | IC AMP CLASS D STEREO 1W 28SSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1W x 2 @ 4Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Digital Inputs, I2S, Mute, PWM, Short-Circuit and Thermal Protection, SPI, Tone and Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 3,98391 | € 5 975,86 |
| Unit Price without VAT: | € 3,98391 |
|---|---|
| Unit Price with VAT: | € 4,86037 |

