
ZTX951STOB | |
|---|---|
DigiKey Part Number | ZTX951STOB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX951STOB |
Description | TRANS PNP 60V 4A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4 A 120MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |

