
ZTX603STOB | |
|---|---|
DigiKey Part Number | ZTX603STOB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX603STOB |
Description | TRANS NPN DARL 80V 1A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 1V @ 1mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX603STZ | Diodes Incorporated | 2 000 | 31-ZTX603STZCT-ND | € 1,22000 | Parametric Equivalent |


