ZR404005F25TA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 238 264
Unit Price: € 0,43000
Datasheet

Direct


Texas Instruments
In Stock: 3 986 785
Unit Price: € 1,61000
Datasheet

Upgrade


Texas Instruments
In Stock: 2 477
Unit Price: € 4,29000
Datasheet

Upgrade


Texas Instruments
In Stock: 9 650
Unit Price: € 0,85000
Datasheet

Upgrade


Texas Instruments
In Stock: 1 946
Unit Price: € 1,31000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1 716
Unit Price: € 1,27000
Datasheet

Upgrade


Texas Instruments
In Stock: 809
Unit Price: € 0,89000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 665
Unit Price: € 3,31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 459
Unit Price: € 1,20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 495
Unit Price: € 1,46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 808
Unit Price: € 1,55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 1,80000
Datasheet

Similar


Texas Instruments
In Stock: 5 547
Unit Price: € 3,60000
Datasheet

Similar


Texas Instruments
In Stock: 93 541
Unit Price: € 3,38000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR404005F25TA

DigiKey Part Number
ZR404005F25TATR-ND - Tape & Reel (TR)
ZR404005F25TACT-ND - Cut Tape (CT)
ZR404005F25TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZR404005F25TA
Description
IC VREF SHUNT 0.5% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZR404005F25TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
45µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
60 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (81)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040C25FTADiodes Incorporated238 264LM4040C25FCT-ND€ 0,43000MFR Recommended
LM4050CEM3-2.5/NOPBTexas Instruments3 986 785296-41434-1-ND€ 1,61000Direct
LM4040C25MDBZTEPTexas Instruments2 477296-29536-1-ND€ 4,29000Upgrade
LM4040C25QDBZRTexas Instruments9 650296-17939-1-ND€ 0,85000Upgrade
LM4040C25QDBZTTexas Instruments1 946296-32114-1-ND€ 1,31000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types