ZMM5233B-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 21 430
Unit Price: € 0,19000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,15432
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,49991

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,49991

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,15433

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 698
Unit Price: € 0,38000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,06537
Datasheet
Zener Diode 6 V 500 mW ±5% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5233B-7

DigiKey Part Number
ZMM5233BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMM5233B-7
Description
DIODE ZENER 6V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±5% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
ZMM5233B-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Mini MELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5233B-7-FDiodes Incorporated21 430MMSZ5233B-FDICT-ND€ 0,19000Similar
1N5233BUR-1Microchip Technology01N5233BUR-1-ND€ 3,15432Similar
CDLL5233Microchip Technology0CDLL5233-ND€ 2,49991Similar
CDLL5233AMicrochip Technology0CDLL5233A-ND€ 2,49991Similar
CDLL5233BMicrochip Technology0CDLL5233B-ND€ 3,15433Similar
Obsolete
This product is no longer manufactured. View Substitutes