
ZDT751TA | |
|---|---|
DigiKey Part Number | ZDT751TR-ND - Tape & Reel (TR) ZDT751CT-ND - Cut Tape (CT) ZDT751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZDT751TA |
Description | TRANS 2PNP DUAL 60V 2A SM8 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 2A 140MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Manufacturer Diodes Incorporated | Power - Max 2.75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2A | Package / Case SOT-223-8 |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package SM8 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 0,93000 | € 9,30 |
| 100 | € 0,62300 | € 62,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,44917 | € 449,17 |
| 2 000 | € 0,44763 | € 895,26 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

