Similar
Similar
Similar
Similar
Similar
Similar

UF3007-T | |
|---|---|
DigiKey Part Number | UF3007-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF3007-T |
Description | DIODE STANDARD 1000V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | UF3007-T Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5627-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5627-TAPGICT-ND | € 3,13000 | Similar |
| BYM36D-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYM36D-TAP-ND | € 1,29105 | Similar |
| BYM36E-TAP | Vishay General Semiconductor - Diodes Division | 4 713 | BYM36E-TAPGICT-ND | € 3,43000 | Similar |
| BYM36E-TR | Vishay General Semiconductor - Diodes Division | 0 | BYM36E-TR-ND | € 1,29419 | Similar |
| BYT56K-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYT56K-TAP-ND | € 1,23804 | Similar |


