Similar
Similar
Similar
Similar
Similar
Similar
Similar

UF3005-T | |
|---|---|
DigiKey Part Number | UF3005-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF3005-T |
Description | DIODE STANDARD 600V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | UF3005-T Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP30J | onsemi | 0 | 488-EGP30JCT-ND | € 1,14000 | Direct |
| 1N5190 | Microchip Technology | 97 | 1N5190-ND | € 6,43000 | Similar |
| 1N5420 | Microchip Technology | 169 | 1N5420-ND | € 6,33000 | Similar |
| 1N5420E3 | Microchip Technology | 0 | 1N5420E3-ND | € 7,06778 | Similar |
| 1N5626-TAP | Vishay General Semiconductor - Diodes Division | 12 446 | 1N5626-TAPGICT-ND | € 3,13000 | Similar |







