Similar
Similar
Similar

UF2004-T | |
|---|---|
DigiKey Part Number | UF2004-TDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF2004-T |
Description | DIODE STANDARD 400V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | UF2004-T Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP20G | onsemi | 10 746 | EGP20GCT-ND | € 1,05000 | Direct |
| BYT53G-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYT53G-TAP-ND | € 0,69225 | Similar |
| BYT53G-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT53G-TR-ND | € 0,56571 | Similar |
| BYW34-TAP | Vishay General Semiconductor - Diodes Division | 19 050 | BYW34-TAPGICT-ND | € 2,06000 | Similar |
| BYW34-TR | Vishay General Semiconductor - Diodes Division | 0 | BYW34-TR-ND | € 0,64788 | Similar |





