RE-CONFIGURABLE ANALOG CIRCUIT 36-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAC020LHQ36

DigiKey Part Number
TRAC020LHQ36-ND
Manufacturer
Manufacturer Product Number
TRAC020LHQ36
Description
IC RE-CONFIG ANALOG CIRC 36-QSOP
Customer Reference
Detailed Description
RE-CONFIGURABLE ANALOG CIRCUIT 36-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
RE-CONFIGURABLE ANALOG CIRCUIT
Manufacturer
Diodes Incorporated
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
36-BSOP (0.295", 7.50mm Width)
Part Status
Obsolete
Supplier Device Package
36-QSOP
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.