
SMF4L33CAQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L33CAQ-7TR-ND - Tape & Reel (TR) 31-SMF4L33CAQ-7DKR-ND - Digi-Reel® 31-SMF4L33CAQ-7CT-ND |
Manufacturer | |
Manufacturer Product Number | SMF4L33CAQ-7 |
Description | TVS DIODE 33VWM 53.3VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-219AA |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09044 | € 271,32 |
| 6 000 | € 0,08202 | € 492,12 |
| 9 000 | € 0,07772 | € 699,48 |
| 15 000 | € 0,07290 | € 1 093,50 |
| 21 000 | € 0,07004 | € 1 470,84 |
| 30 000 | € 0,06726 | € 2 017,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25400 | € 2,54 |
| 100 | € 0,16090 | € 16,09 |
| 500 | € 0,12026 | € 60,13 |
| 1 000 | € 0,10714 | € 107,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25400 | € 2,54 |
| 100 | € 0,16090 | € 16,09 |
| 500 | € 0,12026 | € 60,13 |
| 1 000 | € 0,10714 | € 107,14 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

