
SMF4L11AQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L11AQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L11AQ-7 |
Description | TVS DIODE 11VWM 18.2VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08349 | € 250,47 |
| 6 000 | € 0,07571 | € 454,26 |
| 9 000 | € 0,07174 | € 645,66 |
| 15 000 | € 0,06858 | € 1 028,70 |
| Unit Price without VAT: | € 0,08349 |
|---|---|
| Unit Price with VAT: | € 0,10186 |

