
SMF4L100CAQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L100CAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L100CAQ-7 |
Description | TVS DIODE 100VWM 162VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08234 | € 247,02 |
| 6 000 | € 0,07469 | € 448,14 |
| 9 000 | € 0,07079 | € 637,11 |
| 15 000 | € 0,06641 | € 996,15 |
| 21 000 | € 0,06381 | € 1 340,01 |
| 30 000 | € 0,06129 | € 1 838,70 |
| 75 000 | € 0,05684 | € 4 263,00 |
| Unit Price without VAT: | € 0,08234 |
|---|---|
| Unit Price with VAT: | € 0,10045 |

