Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMCJ170CA-13 | |
|---|---|
DigiKey Part Number | 31-SMCJ170CA-13TR-ND - Tape & Reel (TR) 31-SMCJ170CA-13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ170CA-13 |
Description | TVS DIODE 170VWM 275VC SMC |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ170CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170CA-13-F | Diodes Incorporated | 901 | SMCJ170CA-FDICT-ND | € 1,90000 | Direct |
| MASMCJ170CAE3 | Microchip Technology | 0 | 1086-5985-ND | € 5,73275 | Direct |
| MSMCJ170CAE3 | Microchip Technology | 0 | 1086-8544-ND | € 1,47900 | Direct |
| TV15C171JB-G | Comchip Technology | 0 | TV15C171JB-G-ND | € 0,31157 | Direct |
| 5.0SMDJ170CA | Littelfuse Inc. | 10 243 | 5.0SMDJ170CACT-ND | € 2,41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,44620 | € 13 386,00 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |







