23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ14CAQ-13-F

DigiKey Part Number
SMBJ14CAQ-13-FDITR-ND - Tape & Reel (TR)
SMBJ14CAQ-13-FDICT-ND - Cut Tape (CT)
SMBJ14CAQ-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ14CAQ-13-F
Description
TVS DIODE 14VWM 23.2VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
14V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
15.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
25.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 27 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,13165€ 394,95
6 000€ 0,12035€ 722,10
9 000€ 0,12028€ 1 082,52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,62000€ 0,62
10€ 0,38100€ 3,81
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,57000€ 0,57
10€ 0,35300€ 3,53
100€ 0,22640€ 22,64
500€ 0,17172€ 85,86
1 000€ 0,15408€ 154,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,57000
Unit Price with VAT:€ 0,69540