
SF30FG-T | |
|---|---|
DigiKey Part Number | SF30FG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF30FG-T |
Description | DIODE STANDARD 300V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF30FG-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5403-E3/54 | Vishay General Semiconductor - Diodes Division | 4 948 | 1N5403-E3/54GICT-ND | € 1,27000 | Similar |
| HER304GA-G | Comchip Technology | 0 | HER304GA-G-ND | € 0,21641 | Similar |
| HER304GT-G | Comchip Technology | 0 | HER304GT-G-ND | € 0,21641 | Similar |
| UF3004-G | Comchip Technology | 0 | UF3004-G-ND | € 0,15394 | Similar |
| UF3004-HF | Comchip Technology | 0 | UF3004-HF-ND | € 0,15280 | Similar |



