
SDT20B45VCT | |
|---|---|
DigiKey Part Number | 31-SDT20B45VCT-ND |
Manufacturer | |
Manufacturer Product Number | SDT20B45VCT |
Description | DIODE ARR SCHOTT 45V 10A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 540 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 300 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 50 | € 0,41940 | € 20,97 |
| 100 | € 0,37100 | € 37,10 |
| 500 | € 0,28584 | € 142,92 |
| 1 000 | € 0,25840 | € 258,40 |
| 2 000 | € 0,23530 | € 470,60 |
| 5 000 | € 0,21029 | € 1 051,45 |
| 10 000 | € 0,19484 | € 1 948,40 |
| 50 000 | € 0,16881 | € 8 440,50 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

