
SDM1L30BLP-13 | |
|---|---|
DigiKey Part Number | SDM1L30BLP-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDM1L30BLP-13 |
Description | BRIDGE RECT 1P 30V 1A VDFN5060-4 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 30 V Surface Mount V-DFN5060-4 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Diodes Incorporated | Voltage - Forward (Vf) (Max) @ If 420 mV @ 1 A |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Schottky | Package / Case 4-VDFN |
Voltage - Peak Reverse (Max) 30 V | Supplier Device Package V-DFN5060-4 |


