Similar

SD945-A | |
|---|---|
DigiKey Part Number | SD945-A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SD945-A |
Description | DIODE SCHOTTKY 45V 9A DO201AD |
Customer Reference | |
Detailed Description | Diode 45 V 9A Through Hole DO-201AD |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 900pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 9A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR1045SD1-T | Diodes Incorporated | 7 744 | SBR1045SD1-TDICT-ND | € 1,05000 | Similar |


