
SD1A200E | |
|---|---|
DigiKey Part Number | 31-SD1A200ETR-ND - Tape & Reel (TR) 31-SD1A200ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD1A200E |
Description | THYRISTOR DO-41 T&R 5K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 190 ~ 210V DO-41 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 60 mA |
Manufacturer Diodes Incorporated | Current - Peak Output 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakover 190 ~ 210V | Supplier Device Package DO-41 |
Current - Breakover 200 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20700 | € 2,07 |
| 100 | € 0,13020 | € 13,02 |
| 500 | € 0,09676 | € 48,38 |
| 1 000 | € 0,08595 | € 85,95 |
| 2 000 | € 0,07684 | € 153,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06695 | € 334,75 |
| 10 000 | € 0,06083 | € 608,30 |
| 15 000 | € 0,05771 | € 865,65 |
| 25 000 | € 0,05420 | € 1 355,00 |
| 35 000 | € 0,05212 | € 1 824,20 |
| 50 000 | € 0,05010 | € 2 505,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

