SD101CW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 16 306
Unit Price: € 0,31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


onsemi
In Stock: 9 795
Unit Price: € 0,30000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 0,37000
Datasheet
Diode 40 V 15mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101CW-7

DigiKey Part Number
SD101CWDITR-ND - Tape & Reel (TR)
SD101CWDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD101CW-7
Description
DIODE SCHOTTKY 40V 15MA SOD123
Customer Reference
Detailed Description
Diode 40 V 15mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SD101CW-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
15mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD101CW-7-FDiodes Incorporated16 306SD101CW-FDICT-ND€ 0,31000Direct
BAS40H,115Nexperia USA Inc.01727-3562-1-ND€ 0,00000Similar
NRVB0540T3Gonsemi9 795NRVB0540T3GOSCT-ND€ 0,30000Similar
STPS140ZYSTMicroelectronics0497-13845-1-ND€ 0,37000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000€ 0,10093€ 3 027,90
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53680