Direct

SD101A-T | |
|---|---|
DigiKey Part Number | SD101ATDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101A-T |
Description | DIODE SCHOTTKY 60V 15MA DO35 |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | SD101A-T Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101AW-7-F | Diodes Incorporated | 4 813 | SD101AW-7FDICT-ND | € 0,31000 | Direct |
| 1N6263 | STMicroelectronics | 17 540 | 497-2508-1-ND | € 0,20000 | Upgrade |
| 1N5711 | STMicroelectronics | 27 754 | 497-2499-1-ND | € 0,08000 | Similar |
| BAT42 | STMicroelectronics | 17 855 | 497-2495-1-ND | € 0,20000 | Similar |




