Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



SBR3060CTB | |
|---|---|
DigiKey Part Number | SBR3060CTBDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR3060CTB |
Description | DIODE ARRAY SBR 60V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Super Barrier | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR3060CTB-13 | Diodes Incorporated | 163 | SBR3060CTB-13CT-ND | € 1,78000 | Direct |
| 30CTQ060S | SMC Diode Solutions | 0 | 1655-30CTQ060STR-ND | € 0,40572 | Direct |
| MBRB3060CT | SMC Diode Solutions | 0 | 1655-MBRB3060CTTR-ND | € 0,37760 | Direct |
| NRVBB30H60CTT4G | onsemi | 11 005 | NRVBB30H60CTT4GOSCT-ND | € 2,39000 | Similar |
| RBQ30NS65AFHTL | Rohm Semiconductor | 990 | RBQ30NS65AFHTLCT-ND | € 1,84000 | Similar |






