
SBR3045CT | |
|---|---|
DigiKey Part Number | SBR3045CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR3045CT |
Description | DIODE ARRAY SBR 45V 15A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Super Barrier | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST3045C | SMC Diode Solutions | 986 | 1655-ST3045C-ND | € 1,81000 | Similar |
| STPS30L45CT | STMicroelectronics | 1 938 | 497-14797-5-ND | € 1,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,20000 | € 2,20 |
| 50 | € 1,07580 | € 53,79 |
| 100 | € 0,96600 | € 96,60 |
| 500 | € 0,77352 | € 386,76 |
| 1 000 | € 0,71164 | € 711,64 |
| 2 000 | € 0,65961 | € 1 319,22 |
| 5 000 | € 0,60333 | € 3 016,65 |
| 10 000 | € 0,57368 | € 5 736,80 |
| Unit Price without VAT: | € 2,20000 |
|---|---|
| Unit Price with VAT: | € 2,68400 |

