Direct
Similar
Similar
Similar
Similar



SBR10U200CTB | |
|---|---|
DigiKey Part Number | SBR10U200CTBDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR10U200CTB |
Description | DIODE ARRAY SBR 200V 5A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Super Barrier | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10200CT | SMC Diode Solutions | 770 | 1655-MBRB10200CT-ND | € 1,06000 | Direct |
| DPG30C200PC-TRL | IXYS | 0 | DPG30C200PC-TRL-ND | € 2,32660 | Similar |
| FFB20UP20DN-F085 | onsemi | 2 023 | FFB20UP20DN-F085CT-ND | € 2,91000 | Similar |
| MBRB1545CTT4G | onsemi | 5 080 | MBRB1545CTT4GOSCT-ND | € 2,12000 | Similar |
| STTH3002CG-TR | STMicroelectronics | 3 340 | 497-3775-1-ND | € 2,84000 | Similar |






