
SB170-T | |
|---|---|
DigiKey Part Number | SB170-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB170-T |
Description | DIODE SCHOTTKY 70V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 70 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB170-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 70 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |

