


RS2D-13 | |
|---|---|
DigiKey Part Number | RS2D-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2D-13 |
Description | DIODE STANDARD 200V 1.5A SMB |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS2D-13 Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2D-13-F | Diodes Incorporated | 9 381 | RS2D-FDICT-ND | € 0,47000 | Direct |
| NRVUS120VT3G | onsemi | 2 630 | NRVUS120VT3GOSCT-ND | € 0,54000 | Similar |
| RS2D-E3/52T | Vishay General Semiconductor - Diodes Division | 1 104 | RS2D-E3/52TGICT-ND | € 0,65000 | Similar |
| S1DBH | Taiwan Semiconductor Corporation | 6 000 | 1801-S1DBHCT-ND | € 0,38000 | Similar |
| S2D-E3/52T | Vishay General Semiconductor - Diodes Division | 3 179 | S2D-E3/52TGICT-ND | € 0,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,11686 | € 3 505,80 |
| Unit Price without VAT: | € 0,11686 |
|---|---|
| Unit Price with VAT: | € 0,14257 |






