Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PT7M7824STAEX | |
|---|---|
DigiKey Part Number | PT7M7824STAEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7M7824STAEX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX824-29W5G-7 | Diodes Incorporated | 2 980 | APX824-29W5GDICT-ND | € 0,30000 | Parametric Equivalent |
| STM6824SWY6F | STMicroelectronics | 4 418 | 497-4978-1-ND | € 1,18000 | Parametric Equivalent |
| STM6825SWY6F | STMicroelectronics | 2 399 | 497-4979-1-ND | € 1,36000 | Parametric Equivalent |



