Similar
Similar
Similar
Similar

PR1503S-T | |
|---|---|
DigiKey Part Number | PR1503S-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR1503S-T |
Description | DIODE STANDARD 200V 1.5A DO41 |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | PR1503S-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4003G | onsemi | 50 611 | 1N4003GOS-ND | € 0,21000 | Similar |
| 1N4003RLG | onsemi | 119 263 | 1N4003RLGOSCT-ND | € 0,22000 | Similar |
| 1N5393-E3/73 | Vishay General Semiconductor - Diodes Division | 22 531 | 112-1N5393-E3/73CT-ND | € 0,48000 | Similar |
| 1N5393GP-E3/54 | Vishay General Semiconductor - Diodes Division | 2 510 | 112-1N5393GP-E3/54CT-ND | € 1,61000 | Similar |
| GP15D-E3/54 | Vishay General Semiconductor - Diodes Division | 3 990 | GP15D-E3/54GICT-ND | € 1,61000 | Similar |






