PR1002-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1 142
Unit Price: € 0,31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33 307
Unit Price: € 0,48000
Datasheet

Similar


Comchip Technology
In Stock: 4 568
Unit Price: € 0,18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39 674
Unit Price: € 0,18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 625
Unit Price: € 0,50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,08070
Datasheet

Similar


onsemi
In Stock: 36 648
Unit Price: € 0,22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 520
Unit Price: € 1,12000
Datasheet

Similar


onsemi
In Stock: 27 202
Unit Price: € 0,24000
Datasheet

Similar


onsemi
In Stock: 7 388
Unit Price: € 0,20000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,27112
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,08090
Datasheet

Similar


onsemi
In Stock: 41 560
Unit Price: € 0,51000
Datasheet

Similar


onsemi
In Stock: 2 228
Unit Price: € 0,55000
Datasheet
Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1002-T

DigiKey Part Number
PR1002-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR1002-T
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
PR1002-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes