Similar
Similar
Similar

PI90LV179WE | |
|---|---|
DigiKey Part Number | PI90LV179WE-ND |
Manufacturer | |
Manufacturer Product Number | PI90LV179WE |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI90LV179WE Models |
Category | Data Rate 660Mbps |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS179D | Rochester Electronics, LLC | 6 874 | 2156-SN65LVDS179D-ND | € 4,26000 | Similar |
| SN65LVDS179DG4 | Texas Instruments | 28 | SN65LVDS179DG4-ND | € 4,26000 | Similar |
| SN65LVDS179DR | Texas Instruments | 2 950 | 296-46329-1-ND | € 3,62000 | Similar |


