Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI6CV2304WEX

DigiKey Part Number
31-PI6CV2304WEXTR-ND - Tape & Reel (TR)
31-PI6CV2304WEXCT-ND - Cut Tape (CT)
31-PI6CV2304WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CV2304WEX
Description
IC CLK BUFFER 1:4 140MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Diodes Incorporated
Frequency - Max
140 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
CMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB3N2304NZDTR2Gonsemi24 513NB3N2304NZDTR2GOSCT-ND€ 1,31732Similar
In-Stock: 2 247
Check for Additional Incoming Stock
Last Time Buy Date: 18.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,21000€ 1,21
10€ 0,87700€ 8,77
25€ 0,79440€ 19,86
100€ 0,70420€ 70,42
250€ 0,66112€ 165,28
500€ 0,63514€ 317,57
1 000€ 0,62027€ 620,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,59119€ 1 477,97
5 000€ 0,57759€ 2 887,95
7 500€ 0,57077€ 4 280,77
12 500€ 0,56323€ 7 040,38
Manufacturers Standard Package
Unit Price without VAT:€ 1,21000
Unit Price with VAT:€ 1,47620