
PI6C4911504D2LIE | |
|---|---|
DigiKey Part Number | PI6C4911504D2LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C4911504D2LIE |
Description | IC CLK BUFFER 2:4 650MHZ 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 650 MHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | € 2,07703 | € 153,70 |
| Unit Price without VAT: | € 2,07703 |
|---|---|
| Unit Price with VAT: | € 2,53398 |

