
PI4IOE5V6416ZDEX | |
|---|---|
DigiKey Part Number | PI4IOE5V6416ZDEXDITR-ND - Tape & Reel (TR) PI4IOE5V6416ZDEXDICT-ND - Cut Tape (CT) PI4IOE5V6416ZDEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V6416ZDEX |
Description | IC XPNDR 400KHZ I2C 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PI4IOE5V6416ZDEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,72600 | € 7,26 |
| 25 | € 0,65720 | € 16,43 |
| 100 | € 0,58060 | € 58,06 |
| 250 | € 0,54412 | € 136,03 |
| 500 | € 0,52668 | € 263,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,47909 | € 1 676,82 |
| 7 000 | € 0,46862 | € 3 280,34 |
| 10 500 | € 0,46338 | € 4 865,49 |
| 17 500 | € 0,45757 | € 8 007,47 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |











