
PI3HDX511FZLCIEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX511FZLCIEXTR-ND - Tape & Reel (TR) 31-PI3HDX511FZLCIEXCT-ND - Cut Tape (CT) 31-PI3HDX511FZLCIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX511FZLCIEX |
Description | IC INTERFACE SPECIALIZED 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Desktop, Displays, Monitors, Netbooks, Receivers, Set-Top Boxes, Video Players Interface 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Displays, Monitors, Netbooks, Receivers, Set-Top Boxes, Video Players | |
Interface | HDMI | |
Voltage - Supply | 1.42V ~ 1.57V, 2.89V ~ 3.6V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,34200 | € 13,42 |
| 25 | € 1,22320 | € 30,58 |
| 100 | € 1,09260 | € 109,26 |
| 250 | € 1,03052 | € 257,63 |
| 500 | € 0,99306 | € 496,53 |
| 1 000 | € 0,96223 | € 962,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,91968 | € 3 218,88 |
| 7 000 | € 0,90184 | € 6 312,88 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,22040 |

