Desktop, Displays, Monitors, Netbooks, Receivers, Set-Top Boxes, Video Players Interface 40-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX511FZLCEX

DigiKey Part Number
31-PI3HDX511FZLCEXTR-ND - Tape & Reel (TR)
31-PI3HDX511FZLCEXCT-ND - Cut Tape (CT)
31-PI3HDX511FZLCEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3HDX511FZLCEX
Description
IC INTERFACE SPECIALIZED 40TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Desktop, Displays, Monitors, Netbooks, Receivers, Set-Top Boxes, Video Players Interface 40-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Desktop, Displays, Monitors, Netbooks, Receivers, Set-Top Boxes, Video Players
Interface
HDMI
Voltage - Supply
1.42V ~ 1.57V, 2.89V ~ 3.6V
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,54000€ 1,54
10€ 1,13400€ 11,34
25€ 1,03160€ 25,79
100€ 0,91910€ 91,91
250€ 0,86536€ 216,34
500€ 0,83300€ 416,50
1 000€ 0,80633€ 806,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,76955€ 2 693,42
7 000€ 0,75413€ 5 278,91
10 500€ 0,74640€ 7 837,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,54000
Unit Price with VAT:€ 1,87880