HDMI Redriver, Level Shifter Interface 32-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX511EZLSEX

DigiKey Part Number
31-PI3HDX511EZLSEXTR-ND - Tape & Reel (TR)
31-PI3HDX511EZLSEXCT-ND - Cut Tape (CT)
31-PI3HDX511EZLSEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3HDX511EZLSEX
Description
IC INTERFACE SPECIALIZED 32TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
HDMI Redriver, Level Shifter Interface 32-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
HDMI Redriver, Level Shifter
Interface
-
Voltage - Supply
3.3V
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (3x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 378
Factory Stock: 38 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,63000€ 1,63
10€ 1,20100€ 12,01
25€ 1,09320€ 27,33
100€ 0,97510€ 97,51
250€ 0,91872€ 229,68
500€ 0,91154€ 455,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,81821€ 2 863,74
7 000€ 0,80203€ 5 614,21
10 500€ 0,79392€ 8 336,16
Manufacturers Standard Package
Unit Price without VAT:€ 1,63000
Unit Price with VAT:€ 1,98860