
PI3HDX511DZLEX | |
|---|---|
DigiKey Part Number | PI3HDX511DZLEXDITR-ND - Tape & Reel (TR) PI3HDX511DZLEXDICT-ND - Cut Tape (CT) PI3HDX511DZLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX511DZLEX |
Description | IC INTERFACE SPECIALIZED 30TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 30-TQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HDMI Redriver, Level Shifter | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-TQFN (2.5x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,05300 | € 10,53 |
| 25 | € 0,95760 | € 23,94 |
| 100 | € 0,85190 | € 85,19 |
| 250 | € 0,80156 | € 200,39 |
| 500 | € 0,77116 | € 385,58 |
| 1 000 | € 0,74617 | € 746,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,71167 | € 2 490,85 |
| 7 000 | € 0,69719 | € 4 880,33 |
| 10 500 | € 0,68995 | € 7 244,47 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |

