
PI3HDX511BZLEX | |
|---|---|
DigiKey Part Number | PI3HDX511BZLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDX511BZLEX |
Description | IC INTERFACE SPECIALIZED 30TQFN |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 30-TQFN (2.5x4.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | HDMI Redriver, Level Shifter | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-TQFN (2.5x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |

