
PI3B33X257BE | |
|---|---|
DigiKey Part Number | PI3B33X257BE-ND |
Manufacturer | |
Manufacturer Product Number | PI3B33X257BE |
Description | IC MUX/DEMUX 1 X 8:4 48-BQSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:4 48-BQSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3B33X257BE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3.13V ~ 3.46V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 48-FSOP (0.154", 3.90mm Width) |
Circuit 1 x 8:4 | Supplier Device Package 48-BQSOP |
Independent Circuits 3 | Base Product Number |

