PI3B3126QEX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: € 0,28845
Datasheet

Similar


Texas Instruments
In Stock: 139 539
Unit Price: € 0,64000
Datasheet
Bus Switch 1 x 1:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3126QEX

DigiKey Part Number
PI3B3126QEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3B3126QEX
Description
IC BUS SWITCH 1 X 1:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,18487€ 462,18
5 000€ 0,17967€ 898,35
7 500€ 0,17707€ 1 328,03
12 500€ 0,17419€ 2 177,38
17 500€ 0,17251€ 3 018,92
25 000€ 0,17088€ 4 272,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18487
Unit Price with VAT:€ 0,22554