Image for PB7500006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB7500006

DigiKey Part Number
PB7500006-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PB7500006
Description
XTAL OSC XO 75.0000MHZ PECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 MHz XO (Standard) PECL Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Output
PECL
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,49894€ 1 249,47
Manufacturers Standard Package
Unit Price without VAT:€ 2,49894
Unit Price with VAT:€ 3,04871