PB6250004 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: € 0,00000
Datasheet
62.5 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB6250004

DigiKey Part Number
PB6250004-ND
Manufacturer
Manufacturer Product Number
PB6250004
Description
XTAL OSC XO 62.5000MHZ PECL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62.5 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
88mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.079" (2.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
30µA
Output
PECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PB6250006Diodes Incorporated0PB6250006-ND€ 0,00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 2,46788€ 1 233,94
Manufacturers Standard Package
Unit Price without VAT:€ 2,46788
Unit Price with VAT:€ 3,01081