


PAM3116BLBADJR | |
|---|---|
DigiKey Part Number | PAM3116BLBADJRDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM3116BLBADJR |
Description | IC REG LINEAR POS ADJ 1.5A 8-SOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,15618 | € 390,45 |
| 5 000 | € 0,15165 | € 758,25 |
| 7 500 | € 0,14939 | € 1 120,42 |
| 12 500 | € 0,14688 | € 1 836,00 |
| 17 500 | € 0,14541 | € 2 544,68 |
| 25 000 | € 0,14401 | € 3 600,25 |
| Unit Price without VAT: | € 0,15618 |
|---|---|
| Unit Price with VAT: | € 0,19054 |

