Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (1.8V) 2 Output 1A, 2A 17-WFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM2322AGEAR

DigiKey Part Number
PAM2322AGEAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAM2322AGEAR
Description
IC REG BUCK ADJ/0.9V W-FLGA2520
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (1.8V) 2 Output 1A, 2A 17-WFLGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
W-FLGA2520-17
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

3 000In Stock
Purchasing Option