
P6SMAJ51ADFQ-13 | |
|---|---|
DigiKey Part Number | 31-P6SMAJ51ADFQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMAJ51ADFQ-13 |
Description | TVS DIODE 51VWM 82.4VC DFLAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 51V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 56.7V | Package / Case 2-SMD, Flat Leads |
Voltage - Clamping (Max) @ Ipp 82.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,12617 | € 1 261,70 |
| Unit Price without VAT: | € 0,12617 |
|---|---|
| Unit Price with VAT: | € 0,15393 |

