
P6SMAJ17ADF-13 | |
|---|---|
DigiKey Part Number | P6SMAJ17ADF-13DITR-ND - Tape & Reel (TR) P6SMAJ17ADF-13DICT-ND - Cut Tape (CT) P6SMAJ17ADF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMAJ17ADF-13 |
Description | TVS DIODE 17VWM 27.6VC D-FLAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-SMD, Flat Leads |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37300 | € 3,73 |
| 100 | € 0,23920 | € 23,92 |
| 500 | € 0,18134 | € 90,67 |
| 1 000 | € 0,16265 | € 162,65 |
| 2 000 | € 0,14691 | € 293,82 |
| 5 000 | € 0,12986 | € 649,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11932 | € 1 193,20 |
| 20 000 | € 0,11045 | € 2 209,00 |
| 30 000 | € 0,10594 | € 3 178,20 |
| 50 000 | € 0,10086 | € 5 043,00 |
| 70 000 | € 0,09786 | € 6 850,20 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

