
P4SMAJ70ADF-13 | |
|---|---|
DigiKey Part Number | P4SMAJ70ADF-13DITR-ND - Tape & Reel (TR) P4SMAJ70ADF-13DICT-ND - Cut Tape (CT) P4SMAJ70ADF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ70ADF-13 |
Description | TVS DIODE 70VWM 113VC D-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case 2-SMD, Flat Leads |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29900 | € 2,99 |
| 100 | € 0,19000 | € 19,00 |
| 500 | € 0,14280 | € 71,40 |
| 1 000 | € 0,12757 | € 127,57 |
| 2 000 | € 0,11475 | € 229,50 |
| 5 000 | € 0,10084 | € 504,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09224 | € 922,40 |
| 20 000 | € 0,08501 | € 1 700,20 |
| 30 000 | € 0,08133 | € 2 439,90 |
| 50 000 | € 0,07719 | € 3 859,50 |
| 70 000 | € 0,07474 | € 5 231,80 |
| 100 000 | € 0,07236 | € 7 236,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

