


NX72G1102Z | |
|---|---|
DigiKey Part Number | NX72G1102ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX72G1102Z |
Description | XTAL OSC XO 161.132812MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 161.132812 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.061" (1.55mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,88510 | € 1 442,55 |
| Unit Price without VAT: | € 2,88510 |
|---|---|
| Unit Price with VAT: | € 3,51982 |

