


NX53D3301Z | |
|---|---|
DigiKey Part Number | NX53D3301ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX53D3301Z |
Description | XTAL OSC XO 133.333333MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133.333333 MHz XO (Standard) Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 70mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Type | Height - Seated (Max) 0.053" (1.35mm) |
Frequency | Current - Supply (Disable) (Max) 40mA |
Function Enable/Disable | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,82142 | € 1 410,71 |
| Unit Price without VAT: | € 2,82142 |
|---|---|
| Unit Price with VAT: | € 3,44213 |

